- RS Stock No.:
- 639-6953
- Mfr. Part No.:
- TC75W57FK(TE85L,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 639-6953
- Mfr. Part No.:
- TC75W57FK(TE85L,F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Comparator, Toshiba
Comparators, Toshiba
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Dual, Single |
Output Type | Push-Pull |
Number of Channels per Chip | 2 |
Typical Response Time | 0.011µs |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Dimensions | 2 x 2.3 x 0.7mm |
Length | 2mm |
Width | 2.3mm |
Height | 0.7mm |
Typical Dual Supply Voltage | ±3V |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 94 dB |
Minimum Operating Temperature | -40 °C |