- RS Stock No.:
- 463-155
- Mfr. Part No.:
- LM339DG
- Brand:
- ON Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 463-155
- Mfr. Part No.:
- LM339DG
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
Comparators, ON Semiconductor
Comparators, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Output Type | Open Collector |
Number of Channels per Chip | 4 |
Typical Response Time | 1.3µs |
Pin Count | 14 |
Typical Single Supply Voltage | 5 → 28 V |
Dimensions | 8.75 x 4 x 1.5mm |
Length | 8.75mm |
Width | 4mm |
Height | 1.5mm |
Minimum Operating Temperature | 0 °C |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Voltage Gain | 106.02 dB |
Maximum Operating Temperature | +70 °C |