- RS Stock No.:
- 145-4719
- Mfr. Part No.:
- SA575DTBG
- Brand:
- onsemi
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 75)
$5.626
(exc. GST)
$6.189
(inc. GST)
Units | Per unit | Per Tube* |
75 - 300 | $5.626 | $421.95 |
375 + | $5.063 | $379.725 |
*price indicative |
- RS Stock No.:
- 145-4719
- Mfr. Part No.:
- SA575DTBG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Special Audio Amplifiers, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Audio Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | Compander |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | TSSOP |
Pin Count | 20 |
Maximum Operating Temperature | +85 °C |
Dimensions | 6.6 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |