TE Connectivity, AMP CPC Connector Housing Cable Mount, 600 V ac
- RS Stock No.:
- 260-2749
- Mfr. Part No.:
- 796450-1
- Brand:
- TE Connectivity
399 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$18.55
(exc. GST)
$20.41
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $18.55 | $1,855.00 |
200 + | $17.569 | $1,756.90 |
*price indicative
- RS Stock No.:
- 260-2749
- Mfr. Part No.:
- 796450-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The TE Connectivity circular power connectors with wire to wire connector system. Pin type connector with reverse gender.
Black Housing color
Nylon housing material
Circular connector shell size 17
Straight body orientation
Nylon housing material
Circular connector shell size 17
Straight body orientation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 600 V ac |
Gender | Plug |
Mounting Type | Cable Mount |
Housing Material | Nylon |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Series | AMP CPC |
Series Number | CPC |
Related links
- TE Connectivity, AMP CPC Connector Housing Cable Mount, 600 V ac
- TE Connectivity, AMP CPC Connector Housing Cable Mount Socket, 600 V ac
- TE Connectivity, AMP CPC Connector Housing Cable Mount Plug, 600 V ac
- TE Connectivity, AMP CPC Connector Housing Panel Mount, 600 V ac
- TE Connectivity, AMP CPC Connector Housing Panel Mount Socket, 600 V ac
- TE Connectivity, AMP CPC Connector Housing Panel Mount Socket,...
- TE Connectivity, AMP CPC Connector Housing Free Hanging Plug, 250 V ac
- TE Connectivity, AMP CPC Connector Housing Panel Mount Socket, 250 V ac