- RS Stock No.:
- 260-2721
- Mfr. Part No.:
- 206036-8
- Brand:
- TE Connectivity
382 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.37
(exc. GST)
$25.71
(inc. GST)
Units | Per unit |
1 - 4 | $23.37 |
5 + | $21.88 |
- RS Stock No.:
- 260-2721
- Mfr. Part No.:
- 206036-8
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity circular power connectors with wire to wire connector system. Pin type connector with contact protection.
Black housing color
Thermoplastic housing material
Circular connector shell size 17
Thermoplastic housing material
Circular connector shell size 17
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Voltage Rating | 600 V ac |
Gender | Socket |
Mounting Type | Panel Mount |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Series | AMP CPC |
Series Number | CPC |