- RS Stock No.:
- 180-5412
- Brand:
- RS PRO
On back order for despatch 10/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 10)
$0.636
(exc. GST)
$0.70
(inc. GST)
Units | Per unit | Per Bag* |
10 - 90 | $0.636 | $6.36 |
100 - 490 | $0.609 | $6.09 |
500 + | $0.502 | $5.02 |
*price indicative |
- RS Stock No.:
- 180-5412
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO compact female power connector socket has a current rating of 25A with brass contact material and gold contact plating.
RoHS compliant
RS pro approved
3 years warranty
RS pro approved
3 years warranty
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Gender | Female |
Current Rating | 25A |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- RS PRO Compact Power Connector Socket, 60A
- RS PRO Compact Power Connector Socket, 20A
- RS PRO Compact Power Connector Socket, 65A
- RS PRO Compact Power Connector Socket, 80A
- RS PRO Compact Power Connector Plug, 25A
- RS PRO Compact Power Connector Socket, 50A
- RS PRO Compact Power Connector Socket, 32A
- RS PRO Compact Power Connector Socket, 15A