Recently searched

    RS PRO Compact Power Connector Socket, 2P, 25A, 500 V dc

    Bulk discount available

    Subtotal (1 bag of 10 units)**

    $11.61

    (exc. GST)

    $12.77

    (inc. GST)

    Add to Basket
    Select or type quantity
    190 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Bag**
    10 - 90$1.161$11.61
    100 - 490$1.129$11.29
    500 +$0.928$9.28

    **price indicative

    RS Stock No.:
    180-5392
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Pole Format

    2P

    Plug/Socket

    Socket

    Voltage Rating

    500 V dc

    Gender

    Female

    Current Rating

    25A

    Contact Material

    Brass

    Housing Material

    Polyamide

    Contact Plating

    Gold

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +120°C

    Related links