- RS Stock No.:
- 179-0835
- Mfr. Part No.:
- EF1-38RA-1SCB(20)
- Brand:
- Hirose
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$55.58
(exc. GST)
$61.14
(inc. GST)
Units | Per unit |
1 - 2 | $55.58 |
3 - 4 | $54.22 |
5 + | $53.39 |
- RS Stock No.:
- 179-0835
- Mfr. Part No.:
- EF1-38RA-1SCB(20)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose Compact Power Connector
The Hirose EF1 series 1pole, panel mount, quick and simple assembly IN line power connector is used for the mounting application. It has a snap-in structure that reduces assembly cost due to its simplicity and ability to reduce wiring steps. This female connector socket does not need screws like traditional terminal block connectors. The housing is made of PBT material and contact is made of copper alloy with tin-plated material. It has an electrical rating of 1KVAC/DC and 160A.
Features and Benefits
• Cable diameter 12.4mm
• Crimp termination method
• Guide keys are used to prevent incorrect wiring
• Mating guide display is B
• Multiple mounting option
• Operating temperature ranges between -25°C and 105°C
• Simplified crimp termination
• Support 5.5, 8, 14, and 22mm cable
• Crimp termination method
• Guide keys are used to prevent incorrect wiring
• Mating guide display is B
• Multiple mounting option
• Operating temperature ranges between -25°C and 105°C
• Simplified crimp termination
• Support 5.5, 8, 14, and 22mm cable
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pole Format | 1P |
Plug/Socket | Socket |
Voltage Rating | 1 kV ac/dc |
Gender | Female |
Mounting Type | Cable Mount |
Current Rating | 160A |
Termination Method | Crimp |
Contact Material | Copper Alloy |
Housing Material | PBT |
Cable Diameter | 12.4mm |
Contact Plating | Tin |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +105°C |
Series | EF1 |