- RS Stock No.:
- 179-0030
- Mfr. Part No.:
- EF1-38P-1PCA(10)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 179-0030
- Mfr. Part No.:
- EF1-38P-1PCA(10)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Simple Assembly In-Line Power Connectors for up to 160A
Simplified assembly:
The crimp contact itself becomes the connector in a few simple steps by crimping the contact directly to the power cable and then inserting it into the housing.
Quick, snap in lock:
Its snap-in structure reduces assembly costs due to its simplicity and ability to reduce wiring steps. This connector does not need screws like traditional terminal block connectors.
60A rated current capacity when using 38mm2 cable:
Supports 5.5, 8, 14, and 22mm2 cables by utilizing a sleeve to convert the conductor diameter to 38mm2
Multiple mounting options:
Attached to a DIN rail or secured to a panel, this connector is versatile enough to be used in a wide range of mounting applications.
Simplified crimp terminations:
No special tools are required.
Equipped with guide keys:
Guide keys are used to prevent incorrect wiring.
The crimp contact itself becomes the connector in a few simple steps by crimping the contact directly to the power cable and then inserting it into the housing.
Quick, snap in lock:
Its snap-in structure reduces assembly costs due to its simplicity and ability to reduce wiring steps. This connector does not need screws like traditional terminal block connectors.
60A rated current capacity when using 38mm2 cable:
Supports 5.5, 8, 14, and 22mm2 cables by utilizing a sleeve to convert the conductor diameter to 38mm2
Multiple mounting options:
Attached to a DIN rail or secured to a panel, this connector is versatile enough to be used in a wide range of mounting applications.
Simplified crimp terminations:
No special tools are required.
Equipped with guide keys:
Guide keys are used to prevent incorrect wiring.
Specifications
Attribute | Value |
---|---|
Pole Format | 1P |
Plug/Socket | Plug |
Voltage Rating | 1 kV ac/dc |
Gender | Male |
Mounting Type | Cable Mount |
Current Rating | 160A |
Termination Method | Crimp |
Contact Material | Copper Alloy |
Housing Material | PBT |
Cable Diameter | 11.7mm |
Contact Plating | Tin |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +105°C |
Series | EF1 |