HARTING, HARTING PushPull Power Connector Cable Mount Plug, 4P, Crimp Termination, 12A, 48 V
- RS Stock No.:
- 173-9597
- Mfr. Part No.:
- 09461454421
- Brand:
- HARTING
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$24.15
(exc. GST)
$26.57
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $24.15 |
25 - 99 | $23.48 |
100 + | $22.51 |
- RS Stock No.:
- 173-9597
- Mfr. Part No.:
- 09461454421
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Power connectors for devices
Compact, space-saving design
Touch-proof
Polarisation with the aid of coding pins
Cable side: Male with crimp termination
4 different coding variants without loss of contact
Compact, space-saving design
Touch-proof
Polarisation with the aid of coding pins
Cable side: Male with crimp termination
4 different coding variants without loss of contact
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pole Format | 4P |
Plug/Socket | Plug |
Voltage Rating | 48 V |
Gender | Male |
Mounting Type | Cable Mount |
Current Rating | 12A |
Termination Method | Crimp |
Contact Material | Copper Alloy |
Housing Material | Thermoplastic |
Cable Diameter | 10mm |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Series | HARTING PushPull |
Series Number | 09461 |
Related links
- HARTING, HARTING PushPull Power Connector Cable Mount Plug, 4P,...
- HARTING, HARTING PushPull Power Connector Cable Mount Socket, 4P,...
- HARTING, HARTING PushPull Power Connector Cable Mount Socket, 4P,...
- HARTING, HARTING PushPull Power Connector Cable Mount Socket, 4P,...
- HARTING, HARTING PushPull Power Connector Cable Mount Socket, 3P,...
- HARTING, HARTING PushPull Power Connector Cable Mount Plug, 3P,...
- HARTING PushPull V4 Series Male RJ45 Connector, Cable Mount, Cat6,...
- Schurter, FPBB 12A 48 V dc, 240 V ac 50Hz, DIN Rail Power Line...