TE Connectivity Power Connector Socket, 12A, 600 V ac
- RS Stock No.:
- 164-2862
- Mfr. Part No.:
- 176299-1
- Brand:
- TE Connectivity
682 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$2.357
(exc. GST)
$2.593
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $2.357 | $1,178.50 |
1000 - 1500 | $2.298 | $1,149.00 |
2000 + | $2.263 | $1,131.50 |
*price indicative
- RS Stock No.:
- 164-2862
- Mfr. Part No.:
- 176299-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity Universal Power Connector Housings
Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.
Use with Contacts stock number 683-1336 typical
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Universal Power Range
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Voltage Rating | 600 V ac |
Gender | Female |
Current Rating | 12A |
Housing Material | Nylon |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +105°C |
Related links
- TE Connectivity Power Connector Socket, 12A, 600 V ac
- TE Connectivity Power Connector, 5A, Power Versa-Lock 5.0, Panel...
- TE Connectivity Power Connector, 2 Way, 15A, Power Versa-Lock 5.0,...
- TE Connectivity Power Connector, 15A, Power Versa-Lock 5.0, Panel...
- TE Connectivity Power Connector, 8A, Power Versa-Lock 5.0, Panel...
- TE Connectivity Power Connector, 3 Way, 15A, Power Versa-Lock 5.0, 600 V ac
- TE Connectivity, AMP CPC Power Connector Panel Mount Socket, 600 V ac
- TE Connectivity, AMP CPC Power Connector Panel Mount, 600 V ac