- RS Stock No.:
- 162-4606
- Mfr. Part No.:
- 995G2
- Brand:
- Anderson Power Products
30 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$24.67
(exc. GST)
$27.14
(inc. GST)
Units | Per unit |
1 - 24 | $24.67 |
25 - 99 | $24.04 |
100 + | $22.80 |
- RS Stock No.:
- 162-4606
- Mfr. Part No.:
- 995G2
- Brand:
- Anderson Power Products
Technical data sheets
Legislation and Compliance
Product Details
Handles are made out of durable PC plastic. Hardware to attach to connector body included in kits.
Specifications
Attribute | Value |
---|---|
Accessory Type | Frame Handle |
Current Rating | 350A |
Voltage Rating | 600 V ac/dc |
Series | SB |
For Use With | Heavy Duty Power Connectors |
Related links
- Connector Wrenches
- Hand Saws
- Clamps
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Anderson Power Products Frame Handle For Use With SB series connectors