- RS Stock No.:
- 136-5645
- Mfr. Part No.:
- 150178-1020
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 136-5645
- Mfr. Part No.:
- 150178-1020
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
This Test Summary covers the 3.68 mm centerline (pitch) connector series terminated with 16 to 22 AWG wire using Crimp technology with Tin plating.
EconoLatch® Plug Housing, Single Row, with Panel Mount Latch, 2 Circuits
Specifications
Attribute | Value |
---|---|
Pole Format | 2 |
Plug/Socket | Socket |
Voltage Rating | 250 V |
Gender | Female |
Mounting Type | Panel Mount |
Current Rating | 11.5A |
Termination Method | Crimp |
Contact Material | Copper Alloy |
Housing Material | Nylon |
Contact Plating | Tin |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Series | 150178 |