- RS Stock No.:
- 203-1505
- Mfr. Part No.:
- EB-215-155
- Brand:
- Festo
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,181.63
(exc. GST)
$1,299.79
(inc. GST)
Units | Per unit |
1 + | $1,181.63 |
- RS Stock No.:
- 203-1505
- Mfr. Part No.:
- EB-215-155
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo stroke of the bellows cylinder can be made to carry out a circular path, in which case the indicated tilt angle á must not be exceeded. During setup the minimum height must be observed, and that the maximum height must not be exceeded at any given point. It has 215 size, maintenance-free and no stick/slip effect.
Size 215
Required installation diameter 230 mm
Stroke 155 mm
Max height when extended 230 mm
Max. tipping angle 30 deg
Required installation diameter 230 mm
Stroke 155 mm
Max height when extended 230 mm
Max. tipping angle 30 deg
Specifications
Attribute | Value |
---|---|
Manufacturer Series | EB-215-155 |
Nominal Diameter | 230mm |
Number of Convolutions | 2 |
Stroke | 155mm |
Installation Height Minimum | 230mm |
Related links
- Festo Compact Air Bellows
- Herga Compact Air Bellows 6433-ZA00
- Norgren Compact Air Bellows PM/31041 40mm Stroke
- Norgren Compact Air Bellows M/31081 115mm Stroke
- Herga Compact Air Bellows 6433-ZC00
- Norgren Compact Air Bellows PM/31061 55mm Stroke
- Festo Compact Air Bellows EB-80-45, 45mm Stroke
- Norgren Compact Air Bellows PM/31062 115mm Stroke