- RS Stock No.:
- 169-8340
- Mfr. Part No.:
- ISL29023IROZ-T7
- Brand:
- Intersil
Discontinued product
- RS Stock No.:
- 169-8340
- Mfr. Part No.:
- ISL29023IROZ-T7
- Brand:
- Intersil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
ISL29023
Integrated Digital Light Sensor with Interrupt, Intersil
Light Sensors, Intersil
Specifications
Attribute | Value |
---|---|
Sensor Type | Light |
Mounting Type | Surface Mount |
Package Type | ODFN EP |
Pin Count | 6 |
Dimensions | 2 x 2.1 x 0.7mm |
Height | 0.7mm |
Length | 2mm |
Maximum Operating Temperature | +85 °C |
Width | 2.1mm |
Minimum Operating Temperature | -40 °C |