- RS Stock No.:
- 691-8130
- Mfr. Part No.:
- 046201030
- Brand:
- Huco
86 In AU stock for next working day delivery
443 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.78
(exc. GST)
$29.46
(inc. GST)
Units | Per unit |
1 - 5 | $26.78 |
6 - 24 | $26.47 |
25 + | $26.06 |
- RS Stock No.:
- 691-8130
- Mfr. Part No.:
- 046201030
- Brand:
- Huco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mild Steel Collars
Simple installation and adjustment
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 30mm |
One/Two Piece | Two Piece |
Material | Steel |
Outside Diameter | 54mm |
Fastening | Clamp Screw |
Threaded Bore Size | M6 x 18 |
Width | 15mm |
Finish | Black Oxide |
Related links
- Huco Shaft Collar Two Piece Clamp Screw OD 60mm Steel
- Huco Shaft Collar One Piece Clamp Screw OD 60mm Steel
- Huco Shaft Collar Two Piece Clamp Screw OD 45mm Steel
- Huco Shaft Collar One Piece Clamp Screw OD 54mm Steel
- Huco Shaft Collar One Piece Clamp Screw OD 48mm Steel
- Huco Shaft Collar Two Piece Clamp Screw OD 57mm Steel
- Huco Shaft Collar One Piece Clamp Screw OD 42mm Steel
- Huco Shaft Collar One Piece Clamp Screw OD 45mm Steel