- RS Stock No.:
- 435-1122
- Mfr. Part No.:
- MSP-30-A
- Brand:
- Ruland
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$47.65
(exc. GST)
$52.41
(inc. GST)
Units | Per unit |
1 - 24 | $47.65 |
25 - 49 | $46.66 |
50 + | $45.58 |
- RS Stock No.:
- 435-1122
- Mfr. Part No.:
- MSP-30-A
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Aluminium Collars
Clamp shaft collars do not mar the shaft, are easy to remove and are indefinitely adjustable. They are commonly used for guiding, spacing, stopping, mounting and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity of Ruland shaft collars (TIR of ≤ 0.002" or 0.05 mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power. Ruland stamps the name and bore size on every shaft collar for ease of identification. 2 piece styles are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 to ensure maximum holding power. All shaft collars are machined from solid bar stock to a fine burr free finish and sourced exclusively from North American mills. Ruland uses high grade 2024 aluminium for increased screw seating torque. All products are RoHS2 and REACH compliant and manufactured in our Marlborough, MA factory.
One and two piece collars in aluminium
Collars do not score the shaft
Easily installed and adjusted
Collars do not score the shaft
Easily installed and adjusted
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 30mm |
One/Two Piece | Two Piece |
Material | Aluminium |
Outside Diameter | 54mm |
Fastening | Clamp Screw |
Threaded Bore Size | M6 |
Width | 15mm |
Finish | Gloss |
Related links
- Ruland Shaft Collar Two Piece Clamp Screw OD 60mm Aluminium
- Ruland Shaft Collar One Piece Clamp Screw OD 40mm Aluminium
- Ruland Shaft Collar Two Piece Clamp Screw OD 57mm Aluminium
- Ruland Shaft Collar Two Piece Clamp Screw OD 45mm Aluminium
- Ruland Shaft Collar One Piece Clamp Screw OD 57mm Aluminium
- Ruland Shaft Collar Two Piece Clamp Screw OD 40mm Aluminium
- Ruland Shaft Collar One Piece Clamp Screw OD 54mm Aluminium
- Ruland Shaft Collar One Piece Clamp Screw OD 45mm Aluminium