- RS Stock No.:
- 174-7116
- Mfr. Part No.:
- OF-MCL-25-F
- Brand:
- Ruland
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$35.77
(exc. GST)
$39.35
(inc. GST)
Units | Per unit |
1 - 4 | $35.77 |
5 - 9 | $35.03 |
10 + | $33.97 |
- RS Stock No.:
- 174-7116
- Mfr. Part No.:
- OF-MCL-25-F
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland OF-MCL-25-F is a one-piece shaft collar with 25mm bore, 45mm OD, and 15mm width. OF-MCL-25-F has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. OF-MCL-25-F is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power.
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 25mm |
One/Two Piece | One Piece |
Material | Carbon Steel |
Single/Double Wide | Single |
Outside Diameter | 45mm |
Fastening | Clamp Screw |
Threaded Bore Size | M6 x 16 |
Width | 15mm |
Finish | Black Oxide |
Related links
- Ruland Shaft Coupling Coupler 45mm Outside Diameter
- Ruland Shaft Collar Two Piece Clamp Screw OD 45mm Carbon Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 45mm Stainless Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 57mm Carbon Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 45mm Aluminium
- Ruland Shaft Collar One Piece Clamp Screw OD 40mm Carbon Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 60mm Carbon Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 54mm Carbon Steel