- RS Stock No.:
- 174-6698
- Mfr. Part No.:
- ENSP20-10MM-A
- Brand:
- Ruland
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.96
(exc. GST)
$34.06
(inc. GST)
Units | Per unit |
1 - 4 | $30.96 |
5 - 9 | $30.34 |
10 + | $29.40 |
- RS Stock No.:
- 174-6698
- Mfr. Part No.:
- ENSP20-10MM-A
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland Shaft Collar One-piece Clamp Screw
The Ruland two-piece shaft collar has an innovative thin line design that enables it to be used in confined spaces. The dimensions of the shaft collar are 10mm bore, 20mm OD and 5.5mm width. It is made from 2024-T351 aluminium bar with a bright finish. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ 0.002in) which is critical for the alignment. It is stamped with the Ruland name and bore size for ease of identification. The collar has a clamp screw of M2x6 dimension.
Features and Benefits
Lightweight
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 107°C
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 107°C
Applications
Component alignment
Component mounting
Loadbearing face
Mechanical stop
Component mounting
Loadbearing face
Mechanical stop
Certifications
DIN 912 12.9
REACH certification
REACH certification
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 10mm |
One/Two Piece | Two Piece |
Material | Aluminium |
Single/Double Wide | Double |
Outside Diameter | 20mm |
Fastening | Clamp Screw |
Width | 5.5mm |
Related links
- RS PRO Shaft Collar One Piece Set Screw OD 20mm Stainless Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 45mm Aluminium
- Huco Shaft Collar Two Piece Clamp Screw OD 24mm Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 78mm Carbon Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 45mm Stainless Steel
- Huco Shaft Collar Two Piece Clamp Screw OD 24mm Stainless Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 20mm Aluminium
- Ruland Shaft Collar Two Piece Clamp Screw OD 30mm Aluminium