- RS Stock No.:
- 122-3450
- Brand:
- RS PRO
27 In AU stock for next working day delivery
103 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 2
$17.36
(exc. GST)
$19.10
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 12 | $17.36 | $8.68 |
13 - 64 | $17.23 | $8.615 |
65 + | $14.16 | $7.08 |
*price indicative |
- RS Stock No.:
- 122-3450
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Collar One Piece Screw, Bore 8 mm, OD 16 mm, W 8 mm, Stainless Steel
This shaft collar from the RS PRO range is ideal for keeping bearings in place on shafts. It's suitable for radial and axial loaded applications, making it a versatile choice.
The collar's 304-grade stainless steel construction means it's resistant to corrosion and impact, so it's highly durable even when used in heavy-duty industrial environments. It's easy to install and remove thanks to the included grub screw that secures the collar in place.
This product has been tested by engineers for quality and safety as part of the trusted RS PRO range. You'll commonly find this type of collar used to position shafts, locate bearings and separate components in the agricultural and automotive industries.
The collar's 304-grade stainless steel construction means it's resistant to corrosion and impact, so it's highly durable even when used in heavy-duty industrial environments. It's easy to install and remove thanks to the included grub screw that secures the collar in place.
This product has been tested by engineers for quality and safety as part of the trusted RS PRO range. You'll commonly find this type of collar used to position shafts, locate bearings and separate components in the agricultural and automotive industries.
Features and Benefits
• Screw fastening
• Corrosion-resistant finish
• Stainless steel material
• One piece
• Outside diameter of 16 mm
• Shaft diameter of 8 mm
• Single wide
• M4 x 8 threaded bore size
• Width of 8 mm
• Corrosion-resistant finish
• Stainless steel material
• One piece
• Outside diameter of 16 mm
• Shaft diameter of 8 mm
• Single wide
• M4 x 8 threaded bore size
• Width of 8 mm
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 8mm |
One/Two Piece | One Piece |
Material | Stainless Steel |
Single/Double Wide | Single |
Outside Diameter | 16mm |
Fastening | Set Screw |
Threaded Bore Size | M4 |
Width | 8mm |
Finish | Corrosion Resistant |
Related links
- RS PRO Shaft Collar One Piece Set Screw OD 12mm Stainless Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 30mm Aluminium
- RS PRO Shaft Collar One Piece Set Screw OD 16mm Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 30mm Stainless Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 20mm Aluminium
- RS PRO Shaft Collar One Piece Set Screw OD 18mm Zinc Plated Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 30mm Stainless Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 30mm Aluminium