- RS Stock No.:
- 647-9496
- Mfr. Part No.:
- B66396W1022T001
- Brand:
- EPCOS
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.93
(exc. GST)
$6.52
(inc. GST)
Units | Per unit |
1 - 18 | $5.93 |
19 - 37 | $5.82 |
38 + | $5.70 |
- RS Stock No.:
- 647-9496
- Mfr. Part No.:
- B66396W1022T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
ETD 54 Ferrite Cores
Cores ETD conform to IEC 51(CO)276
Cores made from material N27 with CECC quality certification
Ferrite core supplied without air-gap
Cores made from material N27 with CECC quality certification
Ferrite core supplied without air-gap
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | Horizontal Coil Former |
For Use With | B66395 |
Overall Depth | 50.5mm |
Overall Width | 61.4mm |
Overall Dimensions | 61.6 x 61.4 x 50.5mm |
Material | GFR Polyterephthalate |
Overall Length | 61.6mm |
Related links
- Clamps
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- EPCOS, Horizontal Coil Former for use with ETD 54/28/19 Core