- RS Stock No.:
- 170-1459
- Mfr. Part No.:
- B65840B1006D001
- Brand:
- EPCOS
On back order for despatch 10/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2000)
$0.693
(exc. GST)
$0.762
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 2000 | $0.693 | $1,386.00 |
4000 - 6000 | $0.676 | $1,352.00 |
8000 + | $0.665 | $1,330.00 |
*price indicative |
- RS Stock No.:
- 170-1459
- Mfr. Part No.:
- B65840B1006D001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B65840 EP7 Coil Formers
EPCOS B65840 EP7 horizontal coil former is made from GFR thermosetting plastic UL94 V-0 insulation class 60085. Maximum operating temperature 155°C. Solderability to IEC60068-2-20.This coil former has squared pins.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Horizontal Coil Former |
For Use With | EP 7 Core |
Material | GFR Thermosetting Plastic |
Overall Length | 10.7mm |
Overall Width | 8.5mm |