- RS Stock No.:
- 167-8580
- Mfr. Part No.:
- B65687A1018T001
- Brand:
- EPCOS
10 In Global stock for delivery within 10 working day(s)
999989 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Box of 10)
$15.666
(exc. GST)
$17.233
(inc. GST)
Units | Per unit | Per Box* |
10 - 10 | $15.666 | $156.66 |
20 - 30 | $15.275 | $152.75 |
40 + | $15.04 | $150.40 |
*price indicative |
- RS Stock No.:
- 167-8580
- Mfr. Part No.:
- B65687A1018T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
PM 50-114 Ferrite Cores
Applications for PM cores
For power repeaters
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics
Holder (clip & baseplate)
Complete with nuts and washers
For chassis assembly or PCBs
For chassis assembly, the coil must be installed with the soldered connections uppermost
For chassis assembly or PCBs
For chassis assembly, the coil must be installed with the soldered connections uppermost
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | PM 74/59 Coil Former |
For Use With | PM 74/59 Core |
Overall Dimensions | 85.5 x 57.3 x 63.5mm |
Overall Depth | 63.5mm |
Overall Length | 85.5mm |
Material | GFR Polyterephthalate |
Overall Width | 57.3mm |
Related links
- EPCOS N87 PM 74/59 Transformer Ferrite Core For Use With Energy...
- ams OSRAM2.8 V White LED SMD, GW PLLRA1.PM GW PLLRA1.PM-N4N6-XX51-1-700-R18
- EPCOS, PM 62/49 Coil Former for use with PM 62/49 Core
- CAMDENBOSS ABS Enclosure, 74 x 74 x 25.5mm
- Schneider Electric Polycarbonate Wall Box 74 mm x 74 mm x 54mm
- EPCOS PM 74/59 Transformer Ferrite Core For Use With Energy storing choke
- EPCOS, PM 50/39 Coil Former for use with PM 50/39 Core
- Schneider Electric Multifix Series Box, 74 x 74 x 50mm