- RS Stock No.:
- 125-3596
- Mfr. Part No.:
- B65880E2012D001
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 125-3596
- Mfr. Part No.:
- B65880E2012D001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS PQ 32/20 & 32/30 Coil Formers
EPCOS PQ32/20 and P32/30 Vertical coil formers are made from GFR thermosetting plastic ul 94 V-0 insulation class to IEC 60085. Maximum operating temperature 180°C. Solderability to IEC 60068-2-20.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Vertical Coil Former |
For Use With | PQ 32 x 30 Core |
Overall Depth | 37.8mm |
Overall Width | 34.4mm |
Overall Dimensions | 33 x 34.4 x 37.8mm |
Material | GFR Thermosetting Plastic |
Overall Length | 33mm |