- RS Stock No.:
- 125-3422
- Mfr. Part No.:
- B65878E0012D001
- Brand:
- EPCOS
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.872
(exc. GST)
$2.059
(inc. GST)
Units | Per unit | Per Pack* |
10 - 50 | $1.872 | $18.72 |
60 - 100 | $1.826 | $18.26 |
110 + | $1.799 | $17.99 |
*price indicative |
- RS Stock No.:
- 125-3422
- Mfr. Part No.:
- B65878E0012D001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B65878 PQ26/20 Coil Formers
EPCOS B65877 PQ26/20 Coil former is made of GFR thermostatting plastic UL94 V0 Insulation class to 60085. Maximum temperature is 180°C. Solderability to IEC 60068-2-20
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Vertical Coil Former |
For Use With | PQ 26 x 20 Core |
Overall Depth | 28.7mm |
Overall Length | 26.5mm |
Material | GFR Thermosetting Plastic |
Overall Dimensions | 26.5 x 29.3 x 28.7mm |
Overall Width | 29.3mm |
Related links
- Insertion & Extraction Tools
- Hammers
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...