- RS Stock No.:
- 613-7861
- Mfr. Part No.:
- 347.1.432
- Brand:
- Unitecnic
Discontinued product
- RS Stock No.:
- 613-7861
- Mfr. Part No.:
- 347.1.432
- Brand:
- Unitecnic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Unitec Intellis Electronic Security Locks
Electronic locks and autonomous access control.
Key fob and chip to be ordered separately.
Key fob and chip to be ordered separately.
ADVANTAGES:
10 codes, 100 key fobs or 100 Dallas chips.
Interchangeable control head.
Quick and easy to fit to most mortise locks in place of the existing handle.
European cylinder re-used.
Released without any tools.
Interchangeable control head.
Quick and easy to fit to most mortise locks in place of the existing handle.
European cylinder re-used.
Released without any tools.
SPECIFICATIONS:
More than 1,100,000 combinations of 3 to 6 digits.
Right and left-hand reversible.
Internal installation (0° to 50°).
Can be adapted to doors of thickness 34 to 50 mm.
Can be adapted to mortise locks, with a 45 mm or larger shaft (in relation to the door edge).
European cylinder maintained with 70 mm centre distance.
Supplied by 2 standard 9-volt alkaline batteries (provided).
An estimated service life of 2 years, based on 15 openings a day.
Low battery level early warning signal by progressive opening delay on last few openings.
Permanent exit opening.
Free access function.
Right and left-hand reversible.
Internal installation (0° to 50°).
Can be adapted to doors of thickness 34 to 50 mm.
Can be adapted to mortise locks, with a 45 mm or larger shaft (in relation to the door edge).
European cylinder maintained with 70 mm centre distance.
Supplied by 2 standard 9-volt alkaline batteries (provided).
An estimated service life of 2 years, based on 15 openings a day.
Low battery level early warning signal by progressive opening delay on last few openings.
Permanent exit opening.
Free access function.
Specifications
Attribute | Value |
---|---|
Operating Mechanism | Electronic |
Maximum Door Thickness | 50mm |
Minimum Door Thickness | 34mm |