- RS Stock No.:
- 173-6705
- Mfr. Part No.:
- L2C5-40801208F1500
- Brand:
- Lumileds
Discontinued product
- RS Stock No.:
- 173-6705
- Mfr. Part No.:
- L2C5-40801208F1500
- Brand:
- Lumileds
Technical data sheets
Legislation and Compliance
Product Details
LUXEON CoB represents a new breakthrough for arrays. The efficacies will be >160 lm/W for 70CRI and 80CRI products. Due to its small Light Emitting Surface (LES) and industry-leading thermal resistance, LUXEON CoB is easy to work with, enabling simplified and less expensive luminaire designs. LUXEON CoBs are hot-tested at 85°C—real world operating conditions—which means additional testing can be minimized. LUXEON CoB LEDs are available in 3-step MacAdam ellipse, ensuring uniform optical performance in a wide range of applications.
Highest flux densities with industrys smallest LES
3-step MacAdam ellipse color definition: Freedom from Binning for color consistency from luminaire to luminaire
Up to 4x lower thermal resistance than competition, enabling smaller heat sinks and higher lumens
Supported by a comprehensive optical, mechanical and electrical ecosystem
Architectural
Downlights
High Bay & Low Bay
Lamps
Outdoor
Specialty Lighting
Spotlights
3-step MacAdam ellipse color definition: Freedom from Binning for color consistency from luminaire to luminaire
Up to 4x lower thermal resistance than competition, enabling smaller heat sinks and higher lumens
Supported by a comprehensive optical, mechanical and electrical ecosystem
Architectural
Downlights
High Bay & Low Bay
Lamps
Outdoor
Specialty Lighting
Spotlights
Specifications
Attribute | Value |
---|---|
Typical Luminous Flux | 4905 lm |
Optical Source Diameter | 15mm |
Colour Temperature | 4000K |
Series | LUXEON COB |
Viewing Angle | 115 ° |
Colour Rendering | 80 |
Forward Voltage | 37.5 V |
Forward Current | 900mA |
Dimensions | 24 x 20 x 1.5mm |