TE Connectivity, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 710-0182
- Mfr. Part No.:
- 6-1337426-0
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$5.28
(exc. GST)
$5.81
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $5.28 |
25 - 49 | $5.19 |
50 + | $5.08 |
- RS Stock No.:
- 710-0182
- Mfr. Part No.:
- 6-1337426-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity BNC Plugs
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG141 A/U, RG58 C/U |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- TE Connectivity, Plug Cable Mount BNC Connector, 50Ω, Crimp...
- TE Connectivity, Plug Cable Mount BNC Connector, 75Ω, Crimp...
- TE Connectivity ZDC Series, jack PCB Mount BNC Connector, 50Ω,...
- TE Connectivity ZDC Series, jack PCB Mount BNC Connector, 50Ω,...
- TE Connectivity, Plug Cable Mount BNC Connector, 50Ω, Through Hole...
- TE Connectivity, Plug Cable Mount BNC Connector, 50Ω, Clamp...
- TE Connectivity, Plug Cable Mount BNC Connector, 75Ω, Clamp...
- TE Connectivity, Plug Cable Mount BNC Connector, 75Ω, Solder...