Amphenol RF, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Right Angle Body
- RS Stock No.:
- 700-9326
- Mfr. Part No.:
- B1112E1-ND3G-5-50
- Brand:
- Amphenol RF
106 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$16.06
(exc. GST)
$17.67
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $16.06 |
25 - 49 | $15.68 |
50 + | $15.43 |
- RS Stock No.:
- 700-9326
- Mfr. Part No.:
- B1112E1-ND3G-5-50
- Brand:
- Amphenol RF
Related links
- Amphenol RF, Plug Cable Mount BNC Connector, 50Ω, Crimp...
- Amphenol RF, Plug Cable Mount BNC Connector, 50Ω, Crimp...
- Amphenol RF, jack Cable Mount BNC Connector, 50Ω, Crimp...
- Amphenol RF, jack Panel Mount BNC Connector, 50Ω, Crimp...
- Amphenol RF BNC Connector, 50Ω, Straight Body
- Amphenol RF, Plug Cable Mount MCX Connector, 50Ω, Crimp...
- Amphenol RF, Plug Cable Mount SMB Connector, 50Ω, Crimp...
- Amphenol RF, Plug Cable Mount BNC Connector, 75Ω, Crimp...