RS PRO, jack PCB Mount, 75Ω, Solder Termination, Straight Body
- RS Stock No.:
- 546-5193
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 546-5193
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Straight PCB Shielded Socket
![](https://media.rs-online.com/t_line/LE447392-11.gif)
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 → 1GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Related links
- RS PRO, jack PCB Mount SMB Connector, 50Ω, Solder Termination,...
- RS PRO, jack PCB Mount SMA Connector, Solder Termination, Straight Body
- RS PRO, jack PCB Mount SSMB Connector, 50Ω, Solder Termination,...
- RS PRO, jack PCB Mount BNC Connector, 75Ω, Solder Termination,...
- RS PRO, jack PCB Mount MCX Connector, 50Ω, Solder Termination,...
- RS PRO, jack PCB Mount MMCX Connector, 50Ω, Solder Termination,...
- RS PRO, jack PCB Mount SMA Connector, 50Ω, Solder Termination,...
- RS PRO, jack PCB Mount BNC Connector, 50Ω, Through Hole...