RS PRO, Plug Cable Mount, 75Ω, Clamp Termination, Right Angle Body
- RS Stock No.:
- 546-4409
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 546-4409
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
BNC Clamp Plug and Jacks
Approvals
-
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Clamp |
Body Orientation | Right Angle |
Cable Type | RG59 |
Body Plating | Silver |
Polarity | Normal |
Contact Material | Copper |
Related links
- RS PRO, Plug Cable Mount SMA Connector, 50Ω, Clamp Termination,...
- RS PRO, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination,...
- RS PRO, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination,...
- RS PRO, Plug Cable Mount MCX Connector, 50Ω, Crimp Termination,...
- RS PRO, Plug Cable Mount SSMA Connector, 50Ω, Crimp Termination,...
- RS PRO, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination,...
- RS PRO, Plug Cable Mount MCX Connector, Crimp Termination, Right Angle Body
- RS PRO, Plug Cable Mount SSMA Connector, 50Ω, Solder Termination,...