Huber+Suhner 11_SMA-50-2-116/111_N Series Cable Male SMA, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 273-1793
- Distrelec Article No.:
- 303-90-526
- Mfr. Part No.:
- 11_SMA-50-2-116/111_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
$25.89
(exc. GST)
$28.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 20 April 2026
- Plus 50 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $25.89 |
| 2 - 2 | $24.83 |
| 3 - 4 | $23.84 |
| 5 - 9 | $22.90 |
| 10 + | $22.04 |
*price indicative
- RS Stock No.:
- 273-1793
- Distrelec Article No.:
- 303-90-526
- Mfr. Part No.:
- 11_SMA-50-2-116/111_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMA | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | Coaxial | |
| Bulkhead | No | |
| Operating Frequency | 18 GHz | |
| Body Plating | Gold Plated | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Crimp | |
| Polarity | Standard | |
| Series | 11_SMA-50-2-116/111_N | |
| Contact Gender | Male | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Contact Plating | Gold Plating | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMA | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type Coaxial | ||
Bulkhead No | ||
Operating Frequency 18 GHz | ||
Body Plating Gold Plated | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type Crimp | ||
Polarity Standard | ||
Series 11_SMA-50-2-116/111_N | ||
Contact Gender Male | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Contact Plating Gold Plating | ||
- COO (Country of Origin):
- CH
The Huber & Suhner male straight cable plug is coaxial connector. It is made from lead free material.
RoHS full compliant without exemption 6C
Excellent return loss
Applicable in frequencies up to 18 GHz
Related links
- Huber+Suhner 11_SMA Series Cable Male Coaxial PCB Connector Straight Body Crimp
- Huber+Suhner 11_SMA-50-2-27/111_NE Series Cable Male SMA Straight Body Crimp
- Huber+Suhner 11_SMA-50-2-6/111_NE Series Cable Male SMA Straight Body Crimp
- Huber+Suhner 11_SMA Series Cable Male Coaxial PCB Connector Straight Body Solder
- Huber+Suhner 24_SMA-50-2-116/111_NE Series Cable Male SMA Straight Body Crimp
- Huber+Suhner 11_SMA-50-2-6/111_NH Series Cable Male SMA Straight Body Crimp
- Huber+Suhner 11_SMA-50-2-112/133_NE Series Cable Male SMA Straight Body Crimp
- Huber+Suhner 11_SMA-50-2-55/199_NE Series Cable Male SMA Straight Body Crimp
