Phoenix Contact, jack SMA Connector, Solder Termination, Right Angle Body
- RS Stock No.:
- 267-1830
- Mfr. Part No.:
- 1340153
- Brand:
- Phoenix Contact
On back order for despatch 05/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$23.762
(exc. GST)
$26.138
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $23.762 | $118.81 |
*price indicative
- RS Stock No.:
- 267-1830
- Mfr. Part No.:
- 1340153
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact coaxial PCB connector is preassembled data cable. Locking type is screw locking.
Ideal for WLAN, Bluetooth, LTE, and 5G signals
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Termination Method | Solder |
Body Orientation | Right Angle |
Related links
- Phoenix Contact, jack SMA Connector, Solder Termination, Right Angle Body
- Huber+Suhner, jack Through Hole SMA Connector, Solder Termination,...
- Cinch SMA Series, jack PCB Mount SMA Connector, 50Ω, Solder...
- binder, jack PCB Mount SMA Connector, Solder Termination, Right Angle Body
- Amphenol RF, jack Bulkhead SMA Connector, Solder Termination,...
- Wurth Elektronik WR-SMA Series, jack PCB Mount SMA Connector,...
- Wurth Elektronik WR-RPSMA Series, jack PCB Mount SMA Connector,...
- Wurth Elektronik WR-RPSMA Series, jack Through Hole SMA Connector,...