- RS Stock No.:
- 252-6549
- Mfr. Part No.:
- J01027A0033
- Brand:
- Telegartner
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$105.95
(exc. GST)
$116.55
(inc. GST)
Units | Per unit |
1 - 9 | $105.95 |
10 - 19 | $97.11 |
20 - 49 | $89.64 |
50 - 99 | $83.24 |
100 + | $77.69 |
- RS Stock No.:
- 252-6549
- Mfr. Part No.:
- J01027A0033
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Telegartner f-f type straight adapter N has protection class IP 68 and is RoHS compliant.
Female
Return loss 3 GHz: -35 dB
Return loss 3 GHz: -35 dB
6 GHz: -30 dB
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | Circular Coaxial Connector |
Gender | Female to Female |
Body Orientation | Straight |