RS PRO SMA Series PCB Female SMA, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 246-9409
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$50.47
(exc. GST)
$55.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 473 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $50.47 |
| 5 - 9 | $48.97 |
| 10 - 24 | $47.03 |
| 25 + | $44.60 |
*price indicative
- RS Stock No.:
- 246-9409
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Cable Type | Coaxial | |
| Operating Frequency | 12.4GHz | |
| Minimum Operating Temperature | -45°C | |
| Body Plating | Gold | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Solder | |
| Series | SMA | |
| Contact Gender | Female | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Cable Type Coaxial | ||
Operating Frequency 12.4GHz | ||
Minimum Operating Temperature -45°C | ||
Body Plating Gold | ||
Maximum Operating Temperature 165°C | ||
Termination Type Solder | ||
Series SMA | ||
Contact Gender Female | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
RS PRO Right Angle Flange PCB Mount SMA Connector Jack
A right angle mount SMA (subminiature version A) connector designed to enable the smooth transmission of radio-frequency signals (RF).
This RS PRO coaxial connector connects two cables together while providing electrical shielding and low electromagnetic interference (EMI).
Its right-angled body orientation allows you to install cables in corners and tight Spaces without the risk of damaging the cables.
The RS PRO PCB mount SMA connector features a 12.4 GHz frequency range and ideal for use with in WiFi equipment.
This subminiature connector also features gold-plated Brass contacts for maximum repeated efficiency, wear resistance and excellent conductivity.
Features and Benefits
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO SMA Series PCB Female SMA Straight Body Solder
- RS PRO SMA Series PCB Female SMA, Straight Body Solder
- Telegartner SMA Series PCB Female SMA Right Angle Body Solder
- Rosenberger SMA Series PCB Female SMA Right Angle Body Solder
- Mueller Electric SMA Series PCB Female SMA Right Angle Body Solder
- Amphenol RF SMA Series PCB Female SMA Right Angle Body Solder
- Wurth Elektronik WR-SMA Series PCB Female SMA Right Angle Body Solder
- Samtec SMA Series PCB Female SMA Right Angle Body Solder
