Rosenberger SMA Series SMA Jack Panel Mount Female SMA, 50 Ω, Straight Body Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.68

(exc. GST)

$40.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$36.68
10 - 24$36.02
25 - 49$35.36
50 - 99$34.74
100 +$34.13

*price indicative

RS Stock No.:
232-6500
Mfr. Part No.:
32K601-272L5
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Coaxial Connector Type

SMA

Product Type

SMA Jack

Mount Type

Panel Mount

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Cable Type

RTK-FS 141, UT141

Size

Standard

Bulkhead

Yes

Operating Frequency

18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Polarity

Normal

Termination Type

Solder

Series

SMA

Contact Gender

Female

Contact Material

Beryllium Copper Alloy

Standards/Approvals

No

Contact Plating

Gold

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The Rosenberger Bulkhead jack has 50 Ohm impedance. It has hexagonal flange with nut panel mount. The jack uses radio frequency technology.

Series SMA

Gender jack

Configuration straight

Panel mounting hexagonal flange with nut

Cable UT 141 , RTK-FS 141 (ø3.58-50 Ohm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy