Rosenberger SMA Series, jack PCB Mount, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 232-6493
- Mfr. Part No.:
- 32K246-400L5
- Brand:
- Rosenberger
On back order for despatch 16/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$28.05
(exc. GST)
$30.85
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $28.05 |
10 - 24 | $27.20 |
25 - 49 | $26.37 |
50 - 99 | $25.57 |
100 + | $24.81 |
- RS Stock No.:
- 232-6493
- Mfr. Part No.:
- 32K246-400L5
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Product Details
The Rosenberger Right angle jack PCB has 50 Ohm impendence. It has PC-Board solder pins backend type. The jack uses radio frequency technology.
Series SMA
Gender jack
Configuration right angle
Backend type PC-Board solder pins
Gender jack
Configuration right angle
Backend type PC-Board solder pins
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Bulkhead | No |
Body Plating | Gold |
Series | SMA |
Related links
- Rosenberger SMA Series, jack PCB Mount SMA Connector, 50Ω, Solder...
- Rosenberger SMA Series, jack PCB Mount SMA Connector, 50Ω, Solder...
- Rosenberger SMA Series, jack PCB Mount, 50Ω
- Rosenberger SMA Series, jack Surface Mount SMA Connector, 50Ω,...
- Molex SMA Series, jack PCB Mount SMA Connector, 50Ω, Solder...
- Cinch SMA Series, jack PCB Mount SMA Connector, 50Ω, Solder...
- Wurth Elektronik WR-SMA Series, jack PCB Mount SMA Connector,...
- Samtec SMA Series, jack PCB Mount SMA Connector, 50Ω, Solder...