- RS Stock No.:
- 232-6451
- Mfr. Part No.:
- 19K101-271L5
- Brand:
- Rosenberger
97 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$17.82
(exc. GST)
$19.60
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $17.82 |
10 - 24 | $17.49 |
25 - 49 | $17.17 |
50 - 99 | $16.87 |
100 + | $16.57 |
- RS Stock No.:
- 232-6451
- Mfr. Part No.:
- 19K101-271L5
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Product Details
The Rosenberger Straight jack has 50 Ohm impedance. It has cable full crimp solder type. The jack uses radio frequency technology.
Series SMP
Gender jack
Configuration straight
Cable UT 85 , RTK-FS 085 (ø2.2-50 Ohm)
Backend type cable full solder
Gender jack
Configuration straight
Cable UT 85 , RTK-FS 085 (ø2.2-50 Ohm)
Backend type cable full solder
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMP Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | No |
Body Plating | Gold |
Series | SMP |
Related links
- Rosenberger SMP Series, jack Cable Mount SMP Connector, 50Ω,...
- Rosenberger SMP Series, Plug Cable Mount SMP Connector, 50Ω, Crimp...
- Rosenberger Mini-SMP Series, jack Cable Mount SMP Connector, 50Ω,...
- Rosenberger P-SMP Series, jack Cable Mount SMP Connector, 50Ω,...
- Rosenberger, jack Cable Mount SMP Connector, 50Ω, Solder...
- Wurth Elektronik WR-SMP Series, jack Cable Mount SMP Connector,...
- Rosenberger Mini-SMP Series, jack Cable Mount, 50Ω, Solder...
- Rosenberger, jack Cable Mount SMP Connector, 50Ω, Solder...