Amphenol RF 222113 Series, Plug Cable Mount F Connector, 75Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 220-5519
- Mfr. Part No.:
- 222113
- Brand:
- Amphenol RF
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Bag of 100)
$2.512
(exc. GST)
$2.763
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $2.512 | $251.20 |
500 + | $2.261 | $226.10 |
*price indicative
- RS Stock No.:
- 220-5519
- Mfr. Part No.:
- 222113
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Product Details
The Amphenol RF Co-Axial Cables, Connectors and accessories are the most sought after solution for industries and applications which involve RF circuits. The product is a jack/connector used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Has all the necessary compliances as per the manufacturers documentation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | F Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Series | 222113 |
Related links
- Amphenol RF 222113 Series, Plug Cable Mount F Connector, 75Ω,...
- Amphenol RF, Plug Cable Mount F Connector, 75Ω, Crimp Termination,...
- Amphenol RF, jack Cable Mount F Connector, 75Ω, Crimp Termination,...
- RS PRO, Plug Cable Mount F Connector, Crimp Termination, Straight Body
- RS PRO, Plug Cable Mount F Connector, Twist On Termination, Straight Body
- Telegartner, Plug Cable Mount F Connector, 75Ω, Crimp Termination,...
- RS PRO, Plug Cable Mount F Connector, 75Ω, Crimp Termination, Straight Body
- TE Connectivity, Plug Cable Mount F Connector, 75Ω, Twist On...