- RS Stock No.:
- 217-7785
- Brand:
- RS PRO
1302 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.52
(exc. GST)
$12.67
(inc. GST)
Units | Per unit |
1 - 4 | $11.52 |
5 - 24 | $10.35 |
25 + | $8.52 |
- RS Stock No.:
- 217-7785
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Female UHF RF Connector
When it comes to UHF, RF connectors look no further than RS PRO. Here we are proud to introduce this high-quality straight UHF female connector commonly used in conjunction with coaxial cables for high-quality RF signals and data transmission. Upon inspection, this female coaxial connector offers a nickel body plating, brass contact with nickel plating, and dielectric insulation. This UHF connector has a frequency of 11 GHz, 50 Ω characteristic impedance, with a working voltage of 1000 V.
Why would you choose this UHF connector?
The RS PRO UHF connector is the ideal solution for carrying out repairs or creating custom coaxial cables. Installation is quick and easy and can be carried out by professionals or DIY enthusiasts.
Features and Benefits
- UHF Standard jack
- High-quality RF signals
- Solder termination
- Nut and Washer
- Cable mount
General Specification
- Body Plating: Nickel
- Bulkhead: Yes
- Contact Material: Brass
- Contact Plating: Nickel
- Gender: Female
Electrical Specification
- Temperature Range: -65°∼+165° C
- Characteristic Impedance: 50Ω
- Frequency Range: 11 GHz
- Working Voltage: 1000 V
- Insulation Resistance: ≥ 1000 MΩ
- Medium Pressure: 1000V (rms)
- VSWR ≤1.3
- Working Life: 500 Cycles
Applications
- RF Signalling
- Antenna
Approvals
CE, ROHS
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | UHF Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Operating Frequency | 11GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Nickel |
Related links
- Telegartner 50Ω, Right Angle Body
- Telegartner 50Ω, Straight Body
- Radiall 50Ω Straight Body
- Telegartner 50Ω Straight Body
- Molex 50Ω Straight Body
- Telegartner Cable Mount UHF Connector Crimp Straight Body
- Huber+Suhner 11_UHF-0-3-17/033_-E Series 50Ω Straight Body
- Huber+Suhner 11_UHF-0-7-18/033_-E Series 50Ω Straight Body