Molex 73415 Series, Plug PCB Mount MMCX Connector, 50Ω, Cable Termination, Straight Body
- RS Stock No.:
- 213-5700
- Mfr. Part No.:
- 734150971
- Brand:
- Molex
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$4.239
(exc. GST)
$4.663
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $4.239 | $2,119.50 |
1000 - 1500 | $4.133 | $2,066.50 |
2000 + | $4.069 | $2,034.50 |
*price indicative
- RS Stock No.:
- 213-5700
- Mfr. Part No.:
- 734150971
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Molex 734150971 is a MMCX straight plug, has a crimp termination, it has plating per commercial requirements, has a wire type of RG 178 and RF 196 cable.
ROHS certificate of compliance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Male |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Cable |
Body Orientation | Straight |
Polarity | Normal |
Series | 73415 |
Related links
- Molex 73415 Series, Plug PCB Mount MMCX Connector, 50Ω, Cable...
- Molex 73415 Series, Plug PCB Mount MMCX Connector, 50Ω, Solder...
- Molex 73415 Series, Plug PCB Mount MMCX Connector, 50Ω, Cable...
- Molex 73415 Series, Plug PCB Mount MCX Connector, 75Ω, Cable...
- Molex 73415 Series, Plug Edge Mount MMCX Connector, 50Ω, SMD...
- Molex 73415 Series, jack PCB Mount MMCX Connector, 50Ω, Solder...
- Samtec GRF1-P Series, Plug PCB Mount MMCX Connector, 50Ω, Through...
- Molex 73415 Series, jack PCB Mount MMCX Connector, 50Ω, Solder...