Molex 73251 Series, jack PCB Mount SMA Connector, 50Ω, Edge Mount Termination, Straight Body
- RS Stock No.:
- 212-3326
- Mfr. Part No.:
- 732512120
- Brand:
- Molex
4810 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 1600)
$4.152
(exc. GST)
$4.567
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
1600 - 6400 | $4.152 | $6,643.20 |
8000 + | $3.737 | $5,979.20 |
*price indicative
- RS Stock No.:
- 212-3326
- Mfr. Part No.:
- 732512120
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Molex Coaxial Connector
Gold plating of the body of the connector works with normal polarity which indicates whether the polarity of the interface is reversed.
Gold plating of the body of the connector works with normal polarity which indicates whether the polarity of the interface is reversed.
PCB mounting type
50Ω impedance
Edge mount termination method
50Ω impedance
Edge mount termination method
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Edge Mount |
Body Orientation | Straight |
Body Plating | Gold |
Polarity | Normal |
Series | 73251 |
Related links
- Molex 73251 Series, jack PCB Mount SMA Connector, 50Ω, Edge Mount...
- Molex 73251 Series, jack PCB Mount MCX Connector, 50Ω, Solder...
- Molex 73251 Series, jack Panel Mount SMA Connector, 50Ω, Cable...
- Molex SMA Series, jack PCB Mount SMA Connector, 50Ω, Solder...
- Molex 73300 Series, jack PCB Mount SMA Connector, 50Ω, Through...
- Rosenberger SMA Series, jack PCB Mount SMA Connector, 50Ω, Solder...
- Cinch SMA Series, jack PCB Mount SMA Connector, 50Ω, Solder...
- Wurth Elektronik WR-SMA Series, jack PCB Mount SMA Connector,...