Wurth Elektronik WR-RPSMA Series, jack Surface Mount SMA Connector, Solder Termination, Straight Body
- RS Stock No.:
- 206-8969
- Mfr. Part No.:
- 63012242121508
- Brand:
- Wurth Elektronik
53 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.22
(exc. GST)
$15.64
(inc. GST)
Units | Per unit |
---|---|
1 - 17 | $14.22 |
18 - 34 | $13.86 |
35 + | $13.64 |
- RS Stock No.:
- 206-8969
- Mfr. Part No.:
- 63012242121508
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik RP-SMA PCB End Launch Jack is made from brass. It has operating frequency range is up to 6 GHz. It has Straight orientation.
Operating temperature range is from -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen Free
RoHS compliant
REACh compliant
Halogen Free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Surface Mount |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Series | WR-RPSMA |
Series Number | WR-RPSMA |
Related links
- Wurth Elektronik WR-RPSMA Series, jack Surface Mount SMA...
- Wurth Elektronik WR-RPSMA Series, jack Edge Mount SMA Connector,...
- Wurth Elektronik WR-RPSMA Series, jack PCB Mount SMA Connector,...
- Wurth Elektronik WR-RPSMA Series, jack PCB Mount SMA Connector,...
- Wurth Elektronik WR-RPSMA Series, jack PCB Mount RP-SMA, Solder...
- Wurth Elektronik WR-RPSMA Series, jack Through Hole SMA Connector,...
- Wurth Elektronik WR-SMA Series, jack Surface Mount SMA Connector,...
- Wurth Elektronik WR-SMA Series, jack Edge Mount SMA Connector,...