Huber+Suhner 11_N-50-7-44/133_NH Series Cable Male N Connector, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 205-9031
- Mfr. Part No.:
- 11_N-50-7-44/133_NH
- Brand:
- Huber+Suhner
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 100 units)*
$1,474.40
(exc. GST)
$1,621.80
(inc. GST)
Add 100 units to get free delivery
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $14.744 | $1,474.40 |
| 500 + | $13.27 | $1,327.00 |
*price indicative
- RS Stock No.:
- 205-9031
- Mfr. Part No.:
- 11_N-50-7-44/133_NH
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | N Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 2 GHz | |
| Body Plating | Brass | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Crimp | |
| Polarity | Normal | |
| Series | 11_N-50-7-44/133_NH | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold Plating | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type N Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 2 GHz | ||
Body Plating Brass | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type Crimp | ||
Polarity Normal | ||
Series 11_N-50-7-44/133_NH | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold Plating | ||
- COO (Country of Origin):
- CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 11 GHz
Frequency range DC to 2 GHz
Return loss 30 dB
Centre contact crimped
Outer contact crimped
Weight 0.0291 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner 11_N-50-7-44/133_NH Series Cable Male N Connector Straight Body Crimp
- Huber+Suhner 11_N-50-7-44/133_NE Series Cable Male N Connector Straight Body Crimp
- Huber+Suhner 11_N-50-3-29/133_NH Series Cable Male N Connector Straight Body Crimp
- Huber+Suhner 11_N-50-3-31/133_NH Series Cable Male N Connector Straight Body Crimp
- Huber+Suhner 11_N-50-4-10/133_NH Series Cable Male N Connector Straight Body Crimp
- Huber+Suhner 11_N-50-4-11/133_NH Series Cable Male N Connector Straight Body Crimp
- Huber+Suhner 11_N-50-7-69/133_NE Series Cable Male N Connector Straight Body Crimp
- Huber+Suhner 11_N-50-7-49/133_NE Series Cable Male N Connector Straight Body Crimp
