Huber+Suhner 11_N-50-4-9/133_NE Series, Plug Cable Mount N Connector, 50Ω, Clamp Termination, Straight Body
- RS Stock No.:
- 205-8930
- Mfr. Part No.:
- 11_N-50-4-9/133_NE
- Brand:
- Huber+Suhner
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$46.25
(exc. GST)
$50.87
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $46.25 |
10 - 24 | $44.86 |
25 - 49 | $43.49 |
50 - 99 | $42.57 |
100 + | $41.64 |
- RS Stock No.:
- 205-8930
- Mfr. Part No.:
- 11_N-50-4-9/133_NE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 11 GHz
Frequency range DC to 2 GHz 2 to 4 GHz 4 to 6 GHz
Return loss 26 dB 20 dB 19.1 dB
Centre contact plugged
Outer contact crimped
Weight 0.0254 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 11 GHz
Frequency range DC to 2 GHz 2 to 4 GHz 4 to 6 GHz
Return loss 26 dB 20 dB 19.1 dB
Centre contact plugged
Outer contact crimped
Weight 0.0254 kg
Operating temperature -65 °C to 165 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Brass |
Polarity | Normal |
Series | 11_N-50-4-9/133_NE |
Related links
- Huber+Suhner 11_N-50-4-55/133_NE Series, Plug Cable Mount N...
- Huber+Suhner 11_N-50-4-63/133_NE Series, Plug Cable Mount N...
- Huber+Suhner 11_N-50-4-11/133_NH Series, Plug Cable Mount N...
- Huber+Suhner 11_N-50-4-10/133_NH Series, Plug Cable Mount N...
- Huber+Suhner 11_N-50-7-44/133_NE Series, Plug Cable Mount N...
- Huber+Suhner 11_N-50-7-49/133_NE Series, Plug Cable Mount N...
- Huber+Suhner 11_N-50-2-2/133_NE Series, Plug Cable Mount N...
- Huber+Suhner 11_N-50-3-51/133_NE Series, Plug Cable Mount N...