Wurth Elektronik WR-SMP Series, jack Cable Mount SMP Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 205-3631
- Mfr. Part No.:
- 60119011120920
- Brand:
- Wurth Elektronik
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 2)
$28.015
(exc. GST)
$30.817
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
2 - 8 | $28.015 | $56.03 |
10 - 18 | $27.175 | $54.35 |
20 - 38 | $26.325 | $52.65 |
40 - 98 | $25.775 | $51.55 |
100 + | $25.215 | $50.43 |
*price indicative
- RS Stock No.:
- 205-3631
- Mfr. Part No.:
- 60119011120920
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik SMP Cable Connector Jack is made of brass having overall length up to 6.6 mm. It has 18 GHz operating frequency range. It is mainly used for .047" cable.
Operating temperature range is up to -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen free
RoHS compliant
REACh compliant
Halogen free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMP Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Bulkhead | No |
Body Plating | Gold over Nickel |
Polarity | Reverse |
Series | WR-SMP |
Related links
- Wurth Elektronik WR-SMP Series, jack Cable Mount SMP Connector,...
- Wurth Elektronik WR-SMP Series, jack Cable Mount SMP Connector,...
- Wurth Elektronik WR-SMP Series, Plug Through Hole SMP Connector,...
- Wurth Elektronik WR-SMP Series, Plug Surface Mount SMP Connector,...
- Wurth Elektronik WR-SMP Series, Plug PCB Mount SMP Connector, 50Ω,...
- Rosenberger Mini-SMP Series, jack Cable Mount, 50Ω, Solder...
- Wurth Elektronik WR-SMP Series, Plug Through Hole SMP Connector,...
- Rosenberger SMP Series, jack Cable Mount SMP Connector, 50Ω,...