Samtec MCX Series, Plug Through Hole MCX Connector, 50Ω, Through Hole Termination, Straight Body
- RS Stock No.:
- 200-0363
- Mfr. Part No.:
- MCX-P-P-H-ST-TH2
- Brand:
- Samtec
17 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.65
(exc. GST)
$10.61
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $9.65 |
10 - 49 | $9.35 |
50 - 99 | $9.07 |
100 - 249 | $8.88 |
250 + | $8.71 |
- RS Stock No.:
- 200-0363
- Mfr. Part No.:
- MCX-P-P-H-ST-TH2
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
1
The Samtec MCX series is mini jack having impedance of 50 ohm.
Performance up to 6 GHz
Non-magnetic option available for medical and aerospace applications
Mixed technology termination
Non-magnetic option available for medical and aerospace applications
Mixed technology termination
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Male |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Operating Frequency | 50Hz |
Series | MCX |
Related links
- Samtec MCX Series, Plug PCB Mount MCX Connector, 50Ω, Solder...
- Samtec MCX Series, Plug Through Hole MCX Connector, 50Ω, Through...
- Samtec MCX Series, jack Through Hole MCX Connector, 50Ω, Solder...
- Samtec MCX Series, jack Through Hole MCX Connector, 50Ω, Through...
- Samtec MCX Series, jack Surface Mount MCX Connector, 50Ω, Solder...
- Samtec MCX Series, Plug PCB Mount MCX Connector, 50Ω, Solder...
- Samtec MCX-SM Series Surface Mount MCX Connector, 50Ω, Surface...
- Samtec MCX Series, jack Through Hole MCX Connector, 50Ω, Solder...