Wurth Elektronik WR-MCX Series, Plug Cable Mount MCX Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 194-5998
- Distrelec Article No.:
- 304-24-249
- Mfr. Part No.:
- 60646031210420
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 2 units)*
$21.34
(exc. GST)
$23.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 8 | $10.67 | $21.34 |
| 10 + | $9.605 | $19.21 |
*price indicative
- RS Stock No.:
- 194-5998
- Distrelec Article No.:
- 304-24-249
- Mfr. Part No.:
- 60646031210420
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Coaxial Connector Type | MCX Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG178, RG196 | |
| Operating Frequency | 3GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Gold over Nickel | |
| Maximum Operating Temperature | +155°C | |
| Series | WR-MCX | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Coaxial Connector Type MCX Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG178, RG196 | ||
Operating Frequency 3GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Gold over Nickel | ||
Maximum Operating Temperature +155°C | ||
Series WR-MCX | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- TW
The Straight MCX Plug Coaxial Adapter for Flexible Cable RG178/RG196 is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik WR-MCX Series 50Ω Straight Body
- Wurth Elektronik WR-MCX Series 50Ω Straight Body
- Wurth Elektronik WR-MCX Series 50Ω Right Angle Body
- Wurth Elektronik WR-MCX Series 50Ω Right Angle Body
- Wurth Elektronik WR-MCX Series 50Ω Straight Body
- Wurth Elektronik WR-MCX Series 50Ω Straight Body
- Wurth Elektronik WR-MCX Series 50Ω Straight Body
- Wurth Elektronik WR-MCX Series 50Ω Straight Body
