Radiall, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 170-2496
- Mfr. Part No.:
- R142076161
- Brand:
- Radiall
72 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$11.679
(exc. GST)
$12.847
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $11.679 | $1,167.90 |
200 - 300 | $11.387 | $1,138.70 |
400 + | $11.212 | $1,121.20 |
*price indicative
- RS Stock No.:
- 170-2496
- Mfr. Part No.:
- R142076161
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Straight cable plug
These Radiall BNC straight Plugs are full crimp type for flexible cables.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG179, RG187 |
Bulkhead | No |
Operating Frequency | 0 to 3GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Related links
- Radiall, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination,...
- Radiall, Plug Cable Mount BNC Connector, 75Ω, Clamp Termination,...
- Radiall, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination,...
- Radiall, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination,...
- Radiall SHV Series, Plug Cable Mount BNC Connector, 50Ω, Clamp...
- Radiall, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination,...
- Radiall, Plug Cable Mount BNC Connector, 75Ω, Clamp Termination,...
- Radiall, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination,...