- RS Stock No.:
- 164-0066
- Mfr. Part No.:
- 5227161-6
- Brand:
- TE Connectivity
On back order for despatch 15/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tube of 35)
$6.887
(exc. GST)
$7.576
(inc. GST)
Units | Per unit | Per Tube* |
35 - 140 | $6.887 | $241.045 |
175 + | $6.198 | $216.93 |
*price indicative |
- RS Stock No.:
- 164-0066
- Mfr. Part No.:
- 5227161-6
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - PCB/Panel Mount Jacks
A range of vertical and right angle mount 50 Ohm RF coaxial BNC jack connectors designed for PCB / Panel mounting. These 50 Ohm RF coax BNC connectors have a nickel body, a polymethylpentene dielectric and are available with a VALOX or metal housing, with or without mounting posts and various contact plating options. Please refer to additional data table for details.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Bulkhead | Yes |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Related links
- TE Connectivity Through Hole Termination, Right Angle Body
- TE Connectivity 50Ω, Straight Body
- TE Connectivity Crimp Termination, Straight Body
- TE Connectivity Solder Termination, Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity Through Hole Termination, Straight Body
- TE Connectivity Crimp Termination, Right Angle Body
- TE Connectivity 75Ω Straight Body